Connector Header Through Hole, Right Angle 24 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHF-112-01-L-D-RA

DigiKey Part Number
SAM11772-ND
Manufacturer
Manufacturer Product Number
SHF-112-01-L-D-RA
Description
CONN HEADER R/A 24POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
SHF-112-01-L-D-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
0.085" (2.16mm)
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,24000 €3,24 €
252,90040 €72,51 €
502,58180 €129,09 €
1002,32360 €232,36 €
5002,06544 €1.032,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,85560 €