
SFSST-12-28-G-04.25-S | |
|---|---|
DigiKey Part Number | 612-SFSST-12-28-G-04.25-S-ND |
Manufacturer | |
Manufacturer Product Number | SFSST-12-28-G-04.25-S |
Description | SINGLE ROW DISCRETE FEP WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.354' (107.95mm, 4.25") |
Datasheet | Datasheet |
EDA/CAD Models | SFSST-12-28-G-04.25-S Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.354' (107.95mm, 4.25") |
Series | Color Blue, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |

