
SFSST-02-28-H-07.00-SR | |
|---|---|
DigiKey Part Number | 612-SFSST-02-28-H-07.00-SR-ND |
Manufacturer | |
Manufacturer Product Number | SFSST-02-28-H-07.00-SR |
Description | SINGLE ROW DISCRETE FEP WIRE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.583' (177.80mm, 7.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.583' (177.80mm, 7.00") |
Series | Color Blue, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,93000 € | 8,93 € |
| Unit Price without VAT: | 8,93000 € |
|---|---|
| Unit Price with VAT: | 10,62670 € |

