
SFSDT-25-28-G-16.00-SL | |
|---|---|
DigiKey Part Number | SFSDT-25-28-G-16.00-SL-ND |
Manufacturer | |
Manufacturer Product Number | SFSDT-25-28-G-16.00-SL |
Description | .050 (1.27) SOCKET DISCRETE CABL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.33' (406.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | SFSDT-25-28-G-16.00-SL Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 1.33' (406.40mm) |
Series | Color Blue, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,65000 € | 24,65 € |
| Unit Price without VAT: | 24,65000 € |
|---|---|
| Unit Price with VAT: | 29,33350 € |

