
SFSDT-15-28-G-04.00-DR-NDS | |
|---|---|
DigiKey Part Number | SFSDT-15-28-G-04.00-DR-NDS-ND |
Manufacturer | |
Manufacturer Product Number | SFSDT-15-28-G-04.00-DR-NDS |
Description | .050 (1.27) SOCKET DISCRETE CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
EDA/CAD Models | SFSDT-15-28-G-04.00-DR-NDS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,67000 € | 11,67 € |
| 10 | 11,04700 € | 110,47 € |
| 25 | 10,63200 € | 265,80 € |
| 50 | 10,37300 € | 518,65 € |
| 100 | 8,74930 € | 874,93 € |
| 250 | 8,21384 € | 2.053,46 € |
| 500 | 7,87694 € | 3.938,47 € |
| Unit Price without VAT: | 11,67000 € |
|---|---|
| Unit Price with VAT: | 13,88730 € |


