
SFSD-40-28-G-03.94-D-NUX | |
|---|---|
DigiKey Part Number | 612-SFSD-40-28-G-03.94-D-NUX-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-40-28-G-03.94-D-NUX |
Description | DOUBLE ROW DISCRETE WIRE ASSEMBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-40-28-G-03.94-D-NUX Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.050" (1.27mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 80 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,02000 € | 32,02 € |
| Unit Price without VAT: | 32,02000 € |
|---|---|
| Unit Price with VAT: | 38,10380 € |

