
SFSD-30-28-H-11.00-S | |
|---|---|
DigiKey Part Number | SFSD-30-28-H-11.00-S-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-30-28-H-11.00-S |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.917' (279.40mm, 11.00") |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-30-28-H-11.00-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.917' (279.40mm, 11.00") | |
Features | Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,92000 € | 21,92 € |
| Unit Price without VAT: | 21,92000 € |
|---|---|
| Unit Price with VAT: | 26,08480 € |

