
SFSD-25-28-G-39.37-SL | |
|---|---|
DigiKey Part Number | SFSD-25-28-G-39.37-SL-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-25-28-G-39.37-SL |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Individual Wire Leads 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-25-28-G-39.37-SL Models |
Category | Length 3.28' (1.00m) |
Manufacturer Samtec Inc. | Features Friction Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,51000 € | 24,51 € |
| Unit Price without VAT: | 24,51000 € |
|---|---|
| Unit Price with VAT: | 29,16690 € |

