
SFSD-25-28-F-06.00-S | |
|---|---|
DigiKey Part Number | SFSD-25-28-F-06.00-S-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-25-28-F-06.00-S |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-25-28-F-06.00-S Models |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Samtec Inc. | Features Polarizing Key |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness Flash |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

