
SFSD-10-28-F-03.00-SS | |
|---|---|
DigiKey Part Number | 612-SFSD-10-28-F-03.00-SS-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-10-28-F-03.00-SS |
Description | DOUBLE ROW DISCRETE WIRE ASSEMBL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.050" (1.27mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| Unit Price without VAT: | 8,78000 € |
|---|---|
| Unit Price with VAT: | 10,44820 € |

