
SFSD-07-28-F-12.00-D-NDS | |
---|---|
DigiKey Part Number | 612-SFSD-07-28-F-12.00-D-NDS-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-07-28-F-12.00-D-NDS |
Description | DOUBLE ROW DISCRETE WIRE ASSEMBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,78000 € | 4,78 € |
Unit Price without VAT: | 4,78000 € |
---|---|
Unit Price with VAT: | 5,68820 € |