
SFSD-05-30-G-04.00-D-NUX | |
---|---|
DigiKey Part Number | SFSD-05-30-G-04.00-D-NUX-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-05-30-G-04.00-D-NUX |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-05-30-G-04.00-D-NUX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 € | 4,58 € |
Unit Price without VAT: | 4,58000 € |
---|---|
Unit Price with VAT: | 5,45020 € |