
SFSD-05-28-F-03.25-S | |
|---|---|
DigiKey Part Number | 612-SFSD-05-28-F-03.25-S-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-05-28-F-03.25-S |
Description | DOUBLE ROW DISCRETE WIRE ASSEMBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.050" (1.27mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

