
SFSD-04-30-F-03.26-S | |
|---|---|
DigiKey Part Number | SFSD-04-30-F-03.26-S-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-04-30-F-03.26-S |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.272' (82.80mm, 3.26") |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-04-30-F-03.26-S Models |
Category | Length 0.272' (82.80mm, 3.26") |
Manufacturer Samtec Inc. | Features Polarizing Key |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness Flash |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

