
SFSD-03-30-G-71.00-SR | |
---|---|
DigiKey Part Number | SFSD-03-30-G-71.00-SR-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-03-30-G-71.00-SR |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 5.92' (1.80m) |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-03-30-G-71.00-SR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 5.92' (1.80m) | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,05000 € | 4,05 € |
Unit Price without VAT: | 4,05000 € |
---|---|
Unit Price with VAT: | 4,81950 € |