
SFPK-PC-TR | |
|---|---|
DigiKey Part Number | 612-SFPK-PC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFPK-PC-TR |
Description | SFP+ CAGE AND CONNECTOR KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFPK-PC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle with Cage | |
Connector Type | SFP | |
Number of Positions | 20 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,38662 € | 1.193,31 € |
| Unit Price without VAT: | 2,38662 € |
|---|---|
| Unit Price with VAT: | 2,84008 € |

