
SFPK-4PC-01-S | |
|---|---|
DigiKey Part Number | 612-SFPK-4PC-01-S-ND |
Manufacturer | |
Manufacturer Product Number | SFPK-4PC-01-S |
Description | SFP+ CAGE AND CONNECTOR KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP Receptacle with Cage, Ganged (1x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type SFP |
Manufacturer Samtec Inc. | Number of Positions 80 (20 x 4) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Board Guide |
Connector Style Receptacle with Cage, Ganged (1x4) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,69000 € | 13,69 € |
| Unit Price without VAT: | 13,69000 € |
|---|---|
| Unit Price with VAT: | 16,29110 € |

