
SFPK-2SL-02-S-TR | |
|---|---|
DigiKey Part Number | 612-SFPK-2SL-02-S-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFPK-2SL-02-S-TR |
Description | SFP+ CAGE AND CONNECTOR KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP Receptacle with Cage, Ganged (1x2) Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFPK-2SL-02-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (1x2) | |
Connector Type | SFP | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 5,74968 € | 718,71 € |
| Unit Price without VAT: | 5,74968 € |
|---|---|
| Unit Price with VAT: | 6,84212 € |

