
SFPE-010-2180-NE-32 | |
|---|---|
DigiKey Part Number | 612-SFPE-010-2180-NE-32-ND |
Manufacturer | |
Manufacturer Product Number | SFPE-010-2180-NE-32 |
Description | SFP+ COPPER EYE SPEED I/O CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug Black Unshielded |
Datasheet | Datasheet |
Category | Gender Male to Male |
Manufacturer Samtec Inc. | Fastening Type Push-Pull |
Series | Cable Type Round |
Packaging Bulk | Usage External |
Part Status Active | Color Black |
Cable Connectors SFP+ | Shielding Unshielded |
Number of Positions 20 | Wire Gauge 32 AWG |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,28000 € | 107,28 € |
| Unit Price without VAT: | 107,28000 € |
|---|---|
| Unit Price with VAT: | 127,66320 € |

