
SFPE-010-2000-NE-32 | |
|---|---|
DigiKey Part Number | SFPE-010-2000-NE-32-ND |
Manufacturer | |
Manufacturer Product Number | SFPE-010-2000-NE-32 |
Description | SFP EYE SPEED CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | SFPE-010-2000-NE-32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | External | |
Length | - | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 32 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,29000 € | 79,29 € |
| Unit Price without VAT: | 79,29000 € |
|---|---|
| Unit Price with VAT: | 94,35510 € |

