
SFPC-4SL-01-S | |
|---|---|
DigiKey Part Number | 612-SFPC-4SL-01-S-ND |
Manufacturer | |
Manufacturer Product Number | SFPC-4SL-01-S |
Description | SFP+ CAGE FOR MECT/SFPE SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 4) Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type SFP |
Manufacturer Samtec Inc. | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Features EMI Shielded |
Connector Style Cage, Ganged (1 x 4) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| Unit Price without VAT: | 7,82000 € |
|---|---|
| Unit Price with VAT: | 9,30580 € |

