Similar

SFML-140-L2-S-D-LC | |
|---|---|
DigiKey Part Number | SFML-140-L2-S-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | SFML-140-L2-S-D-LC |
Description | CONN RCPT 80POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
EDA/CAD Models | SFML-140-L2-S-D-LC Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.185" (4.70mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Lock |
Number of Positions Loaded All | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Voltage Rating 250VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFML-140-L2-L-D-LC | Samtec Inc. | 0 | SFML-140-L2-L-D-LC-ND | 9,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,75300 € | 127,53 € |
| Unit Price without VAT: | 12,75300 € |
|---|---|
| Unit Price with VAT: | 15,17607 € |

