
SFML-140-02-F-D | |
|---|---|
DigiKey Part Number | 612-SFML-140-02-F-D-ND |
Manufacturer | |
Manufacturer Product Number | SFML-140-02-F-D |
Description | .050" TIGER EYE HIGH-RELIABILITY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFML-140-02-F-D Models |
Category | Termination |
Mfr | Fastening Type Locking Ramp |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.185" (4.70mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Voltage Rating 250VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,35100 € | 73,51 € |
| Unit Price without VAT: | 7,35100 € |
|---|---|
| Unit Price with VAT: | 8,74769 € |

