Image for SFML-125-02-S-D-A-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFML-125-02-S-D-A-TR

DigiKey Part Number
SFML-125-02-S-D-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFML-125-02-S-D-A-TR
Description
CONN RCPT 50POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
EDA/CAD Models
SFML-125-02-S-D-A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tape & Reel (TR)
Insulation Color
Black
Part Status
Active
Insulation Height
0.185" (4.70mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
3.2A per Contact
Pitch - Mating
Voltage Rating
250VAC
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.050" (1.27mm)
Contact Shape
Square
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5256,43558 €3.378,68 €
Manufacturers Standard Package
Unit Price without VAT:6,43558 €
Unit Price with VAT:7,65834 €