Image for SFML-117-01-L-D-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFML-117-01-L-D-A

DigiKey Part Number
SFML-117-01-L-D-A-ND
Manufacturer
Manufacturer Product Number
SFML-117-01-L-D-A
Description
CONN RCPT 34POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
34 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SFML-117-01-L-D-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.180" (4.57mm)
Connector Type
Contact Length - Post
0.120" (3.05mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Features
Board Guide
Pitch - Mating
Current Rating (Amps)
3.2A per Contact
Number of Rows
2
Voltage Rating
250VAC
Row Spacing - Mating
0.050" (1.27mm)
Insulation Material
Liquid Crystal Polymer (LCP)
Mounting Type
Through Hole
Contact Shape
Square
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
224,10727 €90,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,10727 €
Unit Price with VAT:4,88765 €