
SFML-115-02-S-D-LC | |
|---|---|
DigiKey Part Number | SAM11758-ND |
Manufacturer | |
Manufacturer Product Number | SFML-115-02-S-D-LC |
Description | CONN RCPT 30POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFML-115-02-S-D-LC Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.185" (4.70mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Lock |
Number of Positions Loaded All | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Voltage Rating 250VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,75100 € | 47,51 € |
| 25 | 4,42800 € | 110,70 € |
| 50 | 4,20700 € | 210,35 € |
| 100 | 4,17620 € | 417,62 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |

