
SFML-110-03-L-D-A-K | |
|---|---|
DigiKey Part Number | 612-SFML-110-03-L-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | SFML-110-03-L-D-A-K |
Description | .050" TIGER EYE HIGH-RELIABILITY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.075" (1.91mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Features Board Guide, Pick and Place |
Pitch - Mating | Current Rating (Amps) 3.2A per Contact |
Number of Rows 2 | Voltage Rating 250VAC |
Row Spacing - Mating 0.050" (1.27mm) | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Contact Shape Square |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 2,95771 € | 103,52 € |
| Unit Price without VAT: | 2,95771 € |
|---|---|
| Unit Price with VAT: | 3,51967 € |

