
SFML-107-02-STL-D-SN-TR | |
|---|---|
DigiKey Part Number | 612-SFML-107-02-STL-D-SN-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFML-107-02-STL-D-SN-TR |
Description | .050" TIGER EYE HIGH-RELIABILITY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Locking Ramp |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.185" (4.70mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Features Solder Retention |
Pitch - Mating | Current Rating (Amps) 3.2A per Contact |
Number of Rows 2 | Voltage Rating 250VAC |
Row Spacing - Mating 0.050" (1.27mm) | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Contact Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 3,66477 € | 2.290,48 € |
| Unit Price without VAT: | 3,66477 € |
|---|---|
| Unit Price with VAT: | 4,36108 € |

