



SFML-105-T2-S-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SFML-105-T2-S-D-A-K-TR-ND - Tape & Reel (TR) 612-SFML-105-T2-S-D-A-K-CT-ND - Cut Tape (CT) 612-SFML-105-T2-S-D-A-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFML-105-T2-S-D-A-K-TR |
Description | CONN RCPT 10POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFML-105-T2-S-D-A-K-TR Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.185" (4.70mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Voltage Rating 250VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,08600 € | 20,86 € |
| 100 | 1,77260 € | 177,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 1,41083 € | 952,31 € |
| 1.350 | 1,26636 € | 1.709,59 € |
| 2.025 | 1,25360 € | 2.538,54 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

