Image for SFMH-145-02-L-D-LC-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFMH-145-02-L-D-LC-TR

DigiKey Part Number
SFMH-145-02-L-D-LC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFMH-145-02-L-D-LC-TR
Description
.050'' X .050 SOCKET STRIP ASSEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
90 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SFMH-145-02-L-D-LC-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tape & Reel (TR)
Insulation Color
Black
Part Status
Active
Insulation Height
0.135" (3.43mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Features
Board Lock
Number of Positions Loaded
All
Current Rating (Amps)
2.6A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7509,31916 €6.989,37 €
Unit Price without VAT:9,31916 €
Unit Price with VAT:11,08980 €