Image for SFMH-111-02-L-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFMH-111-02-L-D

DigiKey Part Number
SFMH-111-02-L-D-ND
Manufacturer
Manufacturer Product Number
SFMH-111-02-L-D
Description
.050'' X .050 SOCKET STRIP ASSEM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SFMH-111-02-L-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.135" (3.43mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
2.6A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.050" (1.27mm)
Contact Finish Thickness - Post
Flash
Mounting Type
Surface Mount, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
346,25912 €212,81 €
Manufacturers Standard Package
Unit Price without VAT:6,25912 €
Unit Price with VAT:7,44835 €