




SFMH-108-02-F-D-WT | |
|---|---|
DigiKey Part Number | SFMH-108-02-F-D-WT-ND |
Manufacturer | |
Manufacturer Product Number | SFMH-108-02-F-D-WT |
Description | .050'' X .050 SOCKET STRIP ASSEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMH-108-02-F-D-WT Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.135" (3.43mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 2.6A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 25 | 5,04960 € | 126,24 € |
| 50 | 4,69140 € | 234,57 € |
| 100 | 4,46790 € | 446,79 € |
| 500 | 4,24738 € | 2.123,69 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

