
SFMC-134-L3-L-D | |
|---|---|
DigiKey Part Number | SFMC-134-L3-L-D-ND |
Manufacturer | |
Manufacturer Product Number | SFMC-134-L3-L-D |
Description | CONN RCPT 68POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMC-134-L3-L-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 7,34923 € | 95,54 € |
| Unit Price without VAT: | 7,34923 € |
|---|---|
| Unit Price with VAT: | 8,74558 € |

