
SFMC-114-02-S-D-K-TR | |
---|---|
DigiKey Part Number | 612-SFMC-114-02-S-D-K-TR-ND - Tape & Reel (TR) 612-SFMC-114-02-S-D-K-TRCT-ND - Cut Tape (CT) 612-SFMC-114-02-S-D-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFMC-114-02-S-D-K-TR |
Description | CONN RCPT 28POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMC-114-02-S-D-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.185" (4.70mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2.9A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,69000 € | 6,69 € |
10 | 6,18500 € | 61,85 € |
25 | 5,85000 € | 146,25 € |
50 | 5,63580 € | 281,79 € |
100 | 4,32330 € | 432,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
875 | 3,88585 € | 3.400,12 € |
1.750 | 3,01947 € | 5.284,07 € |
2.625 | 2,73424 € | 7.177,38 € |
Unit Price without VAT: | 6,69000 € |
---|---|
Unit Price with VAT: | 7,96110 € |