
SFMC-110-02-S-D-P | |
|---|---|
DigiKey Part Number | SFMC-110-02-S-D-P-ND |
Manufacturer | |
Manufacturer Product Number | SFMC-110-02-S-D-P |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMC-110-02-S-D-P Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.185" (4.70mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2.9A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 3,91341 € | 172,19 € |
| Unit Price without VAT: | 3,91341 € |
|---|---|
| Unit Price with VAT: | 4,65696 € |

