16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFMC-108-T2-SM-D

DigiKey Part Number
SFMC-108-T2-SM-D-ND
Manufacturer
Manufacturer Product Number
SFMC-108-T2-SM-D
Description
CONN RCPT 16POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SFMC-108-T2-SM-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.185" (4.70mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
2.9A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
542,39000 €129,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,84410 €