
SFM-132-L3-S-D | |
|---|---|
DigiKey Part Number | SFM-132-L3-S-D-ND |
Manufacturer | |
Manufacturer Product Number | SFM-132-L3-S-D |
Description | CONN RCPT 64POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 64 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
EDA/CAD Models | SFM-132-L3-S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,82560 € | 2.412,80 € |
| Unit Price without VAT: | 4,82560 € |
|---|---|
| Unit Price with VAT: | 5,74246 € |

