44 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM-122-01-S-D-A

DigiKey Part Number
SFM-122-01-S-D-A-ND
Manufacturer
Manufacturer Product Number
SFM-122-01-S-D-A
Description
CONN RCPT 44POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
44 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SFM-122-01-S-D-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.180" (4.57mm)
Part Status
Active
Contact Length - Post
0.120" (3.05mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
6.02mm, 6.17mm, 7.80mm, 7.95mm, 9.58mm, 9.73mm, 11.48mm, 11.63mm
Number of Positions Loaded
All
Features
Board Guide
Pitch - Mating
Current Rating (Amps)
3.2A per Contact
Number of Rows
2
Voltage Rating
250VAC
Row Spacing - Mating
0.050" (1.27mm)
Insulation Material
Liquid Crystal Polymer (LCP)
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Beryllium Copper
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,64890 €1.824,45 €
Manufacturers Standard Package
Unit Price without VAT:3,64890 €
Unit Price with VAT:4,34219 €