
SFM-120-T2-S-D-A | |
|---|---|
DigiKey Part Number | SFM-120-T2-S-D-A-ND |
Manufacturer | |
Manufacturer Product Number | SFM-120-T2-S-D-A |
Description | CONN RCPT 40POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFM-120-T2-S-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.185" (4.70mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 250VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 4,53500 € | 45,35 € |
| 25 | 4,09480 € | 102,37 € |
| 50 | 3,70040 € | 185,02 € |
| 100 | 3,32740 € | 332,74 € |
| 500 | 3,28380 € | 1.641,90 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |

