
SFM-120-L3-L-D-N | |
|---|---|
DigiKey Part Number | 612-SFM-120-L3-L-D-N-ND |
Manufacturer | |
Manufacturer Product Number | SFM-120-L3-L-D-N |
Description | HIGH-RELIABILITY TIGER EYE SOCKE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFM-120-L3-L-D-N Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.075" (1.91mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Mated Stacking Heights 6.02mm, 6.17mm, 7.80mm, 7.95mm, 9.58mm, 9.73mm, 11.48mm, 11.63mm |
Pitch - Mating | Current Rating (Amps) 3.2A per Contact |
Number of Rows 2 | Voltage Rating 250VAC |
Row Spacing - Mating 0.050" (1.27mm) | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 6,98368 € | 132,69 € |
| Unit Price without VAT: | 6,98368 € |
|---|---|
| Unit Price with VAT: | 8,31058 € |

