
SFM-115-L2-STL-D-A-TR | |
|---|---|
DigiKey Part Number | 612-SFM-115-L2-STL-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFM-115-L2-STL-D-A-TR |
Description | HIGH-RELIABILITY TIGER EYE SOCKE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Insulation Height 0.185" (4.70mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm |
Number of Positions Loaded All | Features Board Guide |
Pitch - Mating | Current Rating (Amps) 3.2A per Contact |
Number of Rows 2 | Voltage Rating 250VAC |
Row Spacing - Mating 0.050" (1.27mm) | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Contact Shape Square |
Termination | Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 3,23219 € | 2.020,12 € |
| Unit Price without VAT: | 3,23219 € |
|---|---|
| Unit Price with VAT: | 3,84631 € |

