
SFM-110-L3-S-D-LC | |
|---|---|
DigiKey Part Number | SFM-110-L3-S-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | SFM-110-L3-S-D-LC |
Description | CONN RCPT 20POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFM-110-L3-S-D-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 3,14629 € | 110,12 € |
| Unit Price without VAT: | 3,14629 € |
|---|---|
| Unit Price with VAT: | 3,74409 € |

