
SFM-110-03-L-S-A | |
|---|---|
DigiKey Part Number | SFM-110-03-L-S-A-ND |
Manufacturer | |
Manufacturer Product Number | SFM-110-03-L-S-A |
Description | CONN RCPT 10POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
EDA/CAD Models | SFM-110-03-L-S-A Models |
Category | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.180" (4.57mm) |
Packaging Tube | Contact Length - Post 0.075" (1.91mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 6.02mm, 6.17mm, 7.80mm, 7.95mm, 9.58mm, 9.73mm, 11.48mm, 11.63mm |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Voltage Rating 250VAC |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Beryllium Copper |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 3,00800 € | 105,28 € |
| Unit Price without VAT: | 3,00800 € |
|---|---|
| Unit Price with VAT: | 3,57952 € |

