
SFM-106-T1-L-S | |
|---|---|
DigiKey Part Number | SFM-106-T1-L-S-ND |
Manufacturer | |
Manufacturer Product Number | SFM-106-T1-L-S |
Description | CONN RCPT 6POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
EDA/CAD Models | SFM-106-T1-L-S Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.180" (4.57mm) |
Part Status Active | Contact Length - Post 0.120" (3.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 6.02mm, 6.17mm, 7.80mm, 7.95mm, 9.58mm, 9.73mm, 11.48mm, 11.63mm |
Number of Positions Loaded All | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Voltage Rating 250VAC |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Beryllium Copper |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,69140 € | 84,57 € |
| Unit Price without VAT: | 1,69140 € |
|---|---|
| Unit Price with VAT: | 2,01277 € |

