
SFM-106-03-L-S-A | |
|---|---|
DigiKey Part Number | 612-SFM-106-03-L-S-A-ND |
Manufacturer | |
Manufacturer Product Number | SFM-106-03-L-S-A |
Description | HIGH-RELIABILITY TIGER EYE SOCKE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.180" (4.57mm) |
Part Status Active | Contact Length - Post 0.075" (1.91mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 6.02mm, 6.17mm, 7.80mm, 7.95mm, 9.58mm, 9.73mm, 11.48mm, 11.63mm |
Number of Positions Loaded All | Features Board Guide |
Pitch - Mating | Current Rating (Amps) 3.2A per Contact |
Number of Rows 1 | Voltage Rating 250VAC |
Mounting Type Through Hole | Insulation Material Liquid Crystal Polymer (LCP) |
Termination | Contact Shape Square |
Fastening Type Push-Pull | Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,11540 € | 105,77 € |
| Unit Price without VAT: | 2,11540 € |
|---|---|
| Unit Price with VAT: | 2,51733 € |

