
SFM-104-L2-S-S-A | |
|---|---|
DigiKey Part Number | 612-SFM-104-L2-S-S-A-ND |
Manufacturer | |
Manufacturer Product Number | SFM-104-L2-S-S-A |
Description | HIGH-RELIABILITY TIGER EYE SOCKE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.185" (4.70mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Voltage Rating 250VAC |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Contact Shape Square |
Termination | Contact Material Beryllium Copper |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 2,26672 € | 145,07 € |
| Unit Price without VAT: | 2,26672 € |
|---|---|
| Unit Price with VAT: | 2,69740 € |

