
SFC-123-T2-F-D | |
|---|---|
DigiKey Part Number | SFC-123-T2-F-D-ND |
Manufacturer | |
Manufacturer Product Number | SFC-123-T2-F-D |
Description | CONN RCPT 46POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 46 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
EDA/CAD Models | SFC-123-T2-F-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.180" (4.57mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.1A per Contact |
Number of Positions Loaded All | Voltage Rating 350VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 5,13176 € | 87,24 € |
| Unit Price without VAT: | 5,13176 € |
|---|---|
| Unit Price with VAT: | 6,10679 € |

