
SFC-116-T2-F-D | |
|---|---|
DigiKey Part Number | SFC-116-T2-F-D-ND |
Manufacturer | |
Manufacturer Product Number | SFC-116-T2-F-D |
Description | CONN RCPT 32POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFC-116-T2-F-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.180" (4.57mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.1A per Contact |
Number of Positions Loaded All | Voltage Rating 350VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 3,72500 € | 89,40 € |
| Unit Price without VAT: | 3,72500 € |
|---|---|
| Unit Price with VAT: | 4,43275 € |

