
SEI-130-02-GF-S-M | |
|---|---|
DigiKey Part Number | SEI-130-02-GF-S-M-ND |
Manufacturer | |
Manufacturer Product Number | SEI-130-02-GF-S-M |
Description | CONN SPRING MOD 30POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SEI-130-02-GF-S-M Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Contacts 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 6,70000 € | 87,10 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |

