
SEI-121-02-GF-S-AB | |
|---|---|
DigiKey Part Number | 612-SEI-121-02-GF-S-AB-ND |
Manufacturer | |
Manufacturer Product Number | SEI-121-02-GF-S-AB |
Description | 1.00 MM SINGLE ROW ONE-PIECE INT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 21 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Contacts 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 5,29185 € | 142,88 € |
| Unit Price without VAT: | 5,29185 € |
|---|---|
| Unit Price with VAT: | 6,29730 € |

